The M3422-000002-300PG pressure sensor from TE Connectivity is a gage device designed to operate within a pressure range of 0 to 300psi. It can withstand overload pressures of up to 1500psi. The sensor's operating temperature range spans from -20°C to 85°C. The device requires a supply voltage between 2.5V and 12V, with a typical operating voltage of 5V. The output voltage is adjustable between 1V and 5V.
Checking distributor stock and pricing after the page loads.
TE Connectivity M3422-000002-300PG technical specifications.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 1500psi |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 12V |
| Min Operating Supply Voltage | 2.5V |
| Output Voltage | 1 to 5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |