The M3422-000003-300PG pressure sensor from TE Connectivity operates within a pressure range of 0 to 300psi and is a gage device. It can withstand a maximum overload pressure of 1500psi and functions within a temperature range of -20 to 85 degrees Celsius. The sensor's typical operating supply voltage is 5V, with a minimum of 2.5V and a maximum of 12V. It has a 4-pin configuration and can output a voltage between 1 and 5V.
Checking distributor stock and pricing after the page loads.
TE Connectivity M3422-000003-300PG technical specifications.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 1500psi |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 12V |
| Min Operating Supply Voltage | 2.5V |
| Output Voltage | 1 to 5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |