The M3422-000006-300PG is a 4-pin pressure sensor from TE Connectivity, designed to operate within a pressure range of 0 to 300psi. It is a gage pressure sensor, suitable for applications where absolute pressure is not required. The device can withstand a maximum overload pressure of 1500psi. Operating temperature range is between -20 and 85°C. The sensor is powered by a supply voltage between 2.5 and 12V, with a typical operating voltage of 5V. It can provide an output voltage between 1 and 5V.
Checking distributor stock and pricing after the page loads.
TE Connectivity M3422-000006-300PG technical specifications.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 1500psi |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 12V |
| Min Operating Supply Voltage | 2.5V |
| Output Voltage | 1 to 5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |