The M3441-000005-200BG pressure sensor from TE Connectivity is a gage device with an operating pressure range of 0 to 200 bar. It can withstand maximum overload pressures of up to 1000 bar. The sensor operates within a temperature range of -20 to 85 degrees Celsius and requires a supply voltage between 10 and 30 volts. It features a 3-pin output configuration.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 200bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 1000bar |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 10V |
| Output Voltage | 1 to 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |