This pressure sensor from TE Connectivity operates within a pressure range of 0 to 200 bar and is a gage type device. It can withstand maximum overload pressures of up to 1000 bar. The operating temperature range is between -20°C and 85°C. The sensor requires a supply voltage between 10V and 30V and can output a voltage between 1V and 5V. It is available in a 3-pin package.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 200bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 1000bar |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 10V |
| Output Voltage | 1 to 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |