Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TE CONNECTIVITY
M39016/13-055P
Datasheet
TE Connectivity
M39016/13-055P
Active
Signal Relay 6VDC 56Ohm 2A DPDT THT
Electromechanical
Relays
Electromechanical
Relays
Electromechanical Relays
Signal Relays
Signal Relay 6VDC 56Ohm 2A DPDT THT
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
125
Min Operating Temperature
-65
Termination Type
SOLDER
Compliance
RoHS
No
Eccn Code
EAR99
REACH
Compliant
Military Spec
False
Browse
Manufacturers
API
BOM
Account