POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.057A (COIL), 12VDC (COIL), 686mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |