TE Connectivity M39016/13-072M technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 26.5V |
| Coil Current | 19.63mA |
| Coil Resistance | 1.35KOhm |
| Maximum Pick-Up Voltage | 13.5VDC |
| Minimum Dropout Voltage | 1.5VDC |
| Maximum AC Switching Voltage | 115V |
| Maximum DC Switching Voltage | 28V |
| Maximum Switching Current | 2A |
| Mounting | Chassis Mount |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 4ms |
| Package Type | DIP |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity M39016/13-072M to view detailed technical specifications.
No datasheet is available for this part.