Signal Relay 26.5VDC 2A 4PDT(20.57x10.41x10.41)mm Plain Case
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | 4PDT |
| Contact Form | 4 Form C |
| DC Coil Voltage | 26.5V |
| Coil Current | 67.95mA |
| Coil Resistance | 390Ohm |
| Maximum Pick-Up Voltage | 14VDC |
| Minimum Dropout Voltage | 1.4VDC |
| Maximum DC Switching Voltage | 28V |
| Maximum Switching Current | 2A |
| Mounting | Plain Case |
| Termination Style | PC Pin |
| Number of Terminals | 14 |
| Relay Construction | Non-Latching |
| Operate Time | 7ms |
| Package Type | DIP |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |