Signal Relay 26.5VDC 3.2KOhm 1A DPDT THT Military Relay
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity M39016/42-052M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity M39016/42-052M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 9 |
| Min Operating Temperature | -65 |
| Termination Type | WIRE WRAP |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity M39016/42-052M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.