This DPDT electromechanical relay features a contact arrangement of 2 Form C and a maximum switching voltage of 28VDC. It has a maximum switching current of 2A and a minimum operating temperature of -65°C. The relay is designed for through hole mounting with a PC pin termination style and 8 terminals. It operates within a temperature range of -65°C to 125°C.
TE Connectivity M39016/6-116L technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 75mA |
| Coil Resistance | 160Ohm |
| Maximum Pick-Up Voltage | 6.4VDC |
| Minimum Dropout Voltage | 0.7VDC |
| Maximum AC Switching Voltage | 115V |
| Maximum DC Switching Voltage | 28V |
| Maximum Switching Current | 2A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Operate Time | 4ms |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.