Power/Signal Relay, DPDT, Momentary, 0.075A (Coil), 12VDC (Coil), 900mW (Coil), 2A (Contact), 28VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount
Sign in to ask questions about the TE Connectivity M39016/6-116P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity M39016/6-116P technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity M39016/6-116P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.