Relays, Electromagnetic, Established Reliability, DPDT, Low Level to 2 Amperes (0.200 Inch Terminal Spacing)
Sign in to ask questions about the TE Connectivity M39016/6-118L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity M39016/6-118L technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER HOOK |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity M39016/6-118L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.