Relays, Electromagnetic, Established Reliability, DPDT, Low Level to 2 Amperes (0.200 Inch Terminal Spacing)
TE Connectivity M39016/6-139M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.20 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.