Power/Signal Relay, DPDT, Momentary, 0.15A (Coil), 6VDC (Coil), 900mW (Coil), 2A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
TE Connectivity M39016/6-223L technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | WIRE WRAP |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.