Signal Relay 5VDC 1A SPDT(9.4x10.29x7.11)mm THT
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -65 |
| Termination Type | WIRE WRAP |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.20 |
| REACH | unknown |
| Military Spec | True |