TE Connectivity M39016/7-020P technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity M39016/7-020P to view detailed technical specifications.
No datasheet is available for this part.