Signal Relay SPST-NO 1A 5VDC 63OHM THROUGH HOLE
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity M39016/7-025L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -65 |
| Termination Type | WIRE WRAP |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity M39016/7-025L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.