Signal Relay 26.5VDC 2KOhm 1A SPDT(9.398x9.84x10.109)mm THT Military Relay
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 11 |
| Min Operating Temperature | -65 |
| Termination Type | WIRE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.20 |
| REACH | Compliant |
| Military Spec | False |