The M5131-00000P-01KBG is a pressure sensor from TE Connectivity, designed to measure pressure in the range of 0 to 1000 bar with an accuracy of ±0.25%. It operates within a temperature range of -40°C to 125°C and can be supplied with a voltage between 4.75V and 5.25V. The sensor has a 3-pin configuration and is suitable for use in industrial environments.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 1000bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 2000bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Type | Female |
| Port Size | 7/16-20 UNF |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |