The M5134-000002-1000BG pressure sensor from TE Connectivity is a gage pressure sensor with an operating pressure range of 0 to 1000bar. It has a maximum overload pressure of 5000bar and an accuracy of ±0.25. The device operates within a temperature range of -40 to 125 degrees Celsius and is powered by a supply voltage between 4.75 and 5.25 volts. The sensor has a 1/4-19 BSPP connector and a 3-pin electrical termination.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 1000bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 5000bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |