The M5134-000002-200PG is a 0-200psi gage pressure sensor with an operating temperature range of -40°C to 125°C. It features a 1/4-19 BSPP port and Packard electrical termination. The sensor is designed to operate with a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. It is suitable for use in industrial applications and is rated for use with both gas and liquid media.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 200psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 400psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Packard |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |