The M5134-00000Q-1000BG pressure sensor from TE Connectivity measures pressures from 0 to 1000 bar with an accuracy of ±0.25%. Operating temperatures range from -40 to 125 degrees Celsius, and the device can withstand a maximum overload pressure of 5000 bar. The sensor has a typical operating supply voltage of 5V and an output voltage range of 0.5 to 4.5V. It is designed for use in industrial environments and features a 3-pin connector for electrical termination.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 1000bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 5000bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | M10x1 |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |