This pressure sensor from TE Connectivity measures pressures from 0 to 200psi with an accuracy of ±0.25%. It is a gage device with a maximum overload pressure of 400psi. The sensor operates over a temperature range of -40 to 125°C and can be supplied with a voltage between 4.75 and 5.25V. The female 7/16-20 UNF port is terminated with a Bendix connector and can be used with both gas and liquid media. The output voltage ranges from 0.5 to 4.5V.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 200psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 400psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Type | Female |
| Port Size | 7/16-20 UNF |
| Electrical Termination | Bendix |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |