The M5135-00000Q-200PG is a gage pressure sensor with a maximum operating pressure of 200psi and a maximum overload pressure of 400psi. It has an accuracy of ±0.25% and operates over a temperature range of -40°C to 125°C. The sensor has a typical operating supply voltage of 5V and an output voltage range of 0.5 to 4.5V. It is available in a 6-pin package and is suitable for use in industrial environments.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 200psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 400psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | M10x1 |
| Electrical Termination | Bendix |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |