The M5136-000005-200PG pressure sensor from TE Connectivity measures pressure in the range of 0 to 200psi with a gage type device. It operates within a temperature range of -40 to 125 degrees Celsius and has an accuracy of ±0.25. The sensor is terminated with Hirschmann electrical termination and has a port size of 1/4-18 NPT. It can measure both gas and liquid media and has an output voltage range of 0.5 to 4.5 volts.
TE Connectivity M5136-000005-200PG technical specifications.
| Operating Pressure Range | 0psi to 200psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 400psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Hirschmann |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.