The M513D-000005-01KBG pressure sensor is a gage device with an operating pressure range of 0 to 1000bar. It has a maximum overload pressure of 2000bar and an accuracy of ±0.25. The sensor operates within a temperature range of -40 to 125 degrees Celsius and is powered by a voltage supply between 4.75 and 5.25 volts. It features a 4-pin connector and a 1/4-18 NPT port size, and is suitable for use with both gas and liquid media. The output voltage range is 0.5 to 4.5 volts.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 1000bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 2000bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |