The M513D-00000P-01KBG pressure sensor from TE Connectivity is a gage pressure sensor with an operating range of 0 to 1000bar. It has an accuracy of ±0.25% and a maximum overload pressure of 2000bar. The device operates within a temperature range of -40 to 125 degrees Celsius. It has a 4-pin connector and is designed for use with gas or liquid media. The output voltage is between 0.5 and 4.5 volts, with a typical operating supply voltage of 5 volts.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 1000bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 2000bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Type | Female |
| Port Size | 7/16-20 UNF |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |