The M513P-000002-100BG pressure sensor measures pressures from 0 to 100bar with an accuracy of ±0.25%. It operates over a temperature range of -40 to 125°C and can withstand a maximum overload pressure of 200bar. The sensor has a 3-pin electrical termination and a 1/4-19 BSPP port size, suitable for gas or liquid media. It can be supplied with a voltage between 4.75 and 5.25V, with a typical operating voltage of 5V.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 100bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 200bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |