The M513P-000004-500PG pressure sensor from TE Connectivity is a gage pressure sensor with an operating range of 0 to 500psi and an accuracy of ±0.25%. It has a maximum overload pressure of 1000psi and operates within a temperature range of -40 to 125 degrees Celsius. The sensor has a 3-pin cable termination and a 7/16-20 UNF port size. It can be used with both gas and liquid media and has an output voltage range of 0.5 to 4.5 volts.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 500psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 1000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Type | Male |
| Port Size | 7/16-20 UNF |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |