The M513P-000005-050PG pressure sensor is a gage device with an operating pressure range of 0 to 50psi and an accuracy of ±0.25%. It has a maximum overload pressure of 100psi and operates over a temperature range of -40 to 125°C. The sensor is terminated with a 3-pin cable and is designed for use with 1/4-18 NPT ports. It can be used with both gas and liquid media and has an output voltage range of 0.5 to 4.5V.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 50psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 100psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |