This pressure sensor from TE Connectivity offers a gage pressure range of 0 to 1000 bar with an accuracy of ±0.25%. It operates within a temperature range of -40 to 125°C and has a maximum overload pressure of 2000 bar. The device features a 3-pin electrical termination and a 1/4-19 BSPP port size, suitable for female connections. It can be used with both gas and liquid media and has an output voltage range of 0.5 to 4.5 volts.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 1000bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 2000bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Type | Female |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |