This 3-pin pressure sensor from TE Connectivity measures pressure in the range of 0 to 3000psi with an accuracy of ±0.25%. It has a maximum operating temperature range of -40 to 125 degrees Celsius and can be supplied with a voltage between 4.75 and 5.25 volts. The sensor is designed for use in industrial environments and features a female 7/16-20 UNF port for connection to a cable. It can operate in both gas and liquid media and has a typical output voltage range of 0.5 to 4.5 volts.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 3000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 6000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Type | Female |
| Port Size | 7/16-20 UNF |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |