This pressure sensor from TE Connectivity measures pressure in the range of 0 to 100 bar with an accuracy of ±0.25%. It operates within a temperature range of -40 to 125°C and can be supplied with a voltage between 4.75 and 5.25V. The sensor has a 3-pin cable termination and a female 7/16-20 UNF port. It can be used to measure both gas and liquid media, and its output voltage ranges from 0.5 to 4.5V.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 100bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 200bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Type | Female |
| Port Size | 7/16-20 UNF |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |