The M513P-00000Q-050PG pressure sensor from TE Connectivity is a gage pressure sensor with an operating range of 0 to 50psi and an accuracy of ±0.25%. It has a maximum overload pressure of 100psi and operates over a temperature range of -40 to 125°C. The sensor is electrically terminated with a cable and has a 3-pin configuration. It is suitable for use in industrial environments and can measure pressure in both gas and liquid media.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 50psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 100psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | M10x1 |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |