The M513P-00000S-01KPG pressure sensor operates within a pressure range of 0 to 1000psi, with a device pressure type of gage. It features an accuracy of ±0.25% and a temperature range of -40 to 125 degrees Celsius. The sensor has a maximum overload pressure of 2000psi and can be supplied with a voltage between 4.75 and 5.25 volts. It has a 3-pin M12x1.5 cable termination and can measure pressure in both gas and liquid media, with an output voltage range of 0.5 to 4.5 volts.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 1000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 2000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | M12x1.5 |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |