The M513R-00000P-01KBG pressure sensor from TE Connectivity is a gage pressure sensor with an operating range of 0 to 1000bar. It features an accuracy of ±0.25% and a maximum overload pressure of 2000bar. The device operates within a temperature range of -40 to 125 degrees Celsius and can be supplied with a voltage between 4.75 and 5.25 volts. The sensor has a 3-pin cable termination and a 7/16-20 UNF port size, suitable for female connections. It can measure output voltages between 0.5 and 4.5 volts and is designed for use in industrial environments.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 1000bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 2000bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Type | Female |
| Port Size | 7/16-20 UNF |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |