The M5141-00000P-01KBG pressure sensor from TE Connectivity is a gage pressure sensor with an operating range of 0 to 1000bar. It has an accuracy of ±0.25% and operates over a temperature range of -40°C to 125°C. The sensor has a 3-pin configuration and is designed for use with cable termination. It is suitable for use in industrial environments and can measure pressure in both gas and liquid media.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 1000bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 2000bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Type | Female |
| Port Size | 7/16-20 UNF |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |