The M5141-00000S-200PG pressure sensor from TE Connectivity is a gage device with an operating pressure range of 0 to 200psi. It features an accuracy of ±0.25% and can withstand a maximum overload pressure of 400psi. The sensor operates within a temperature range of -40°C to 125°C and is powered by a supply voltage between 8 and 30 volts. It has a 3-pin electrical termination and a port size of M12x1.5, suitable for use with gas or liquid media.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 200psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 400psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | M12x1.5 |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |