The M5144-00000P-01KBG pressure sensor from TE Connectivity is a gage pressure sensor with an operating range of 0 to 1000 bar. It features an accuracy of ±0.25% and operates within a temperature range of -40°C to 125°C. The device has a maximum overload pressure of 2000 bar and is suitable for use in both gas and liquid media. The sensor is terminated with a Packard electrical connection and has a 7/16-20 UNF port size.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 1000bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 2000bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Type | Female |
| Port Size | 7/16-20 UNF |
| Electrical Termination | Packard |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |