The M5144-00000Q-1000BG pressure transducer is a gage device with an operating pressure range of 0 to 1000bar. It has an accuracy of ±0.25% and a maximum overload pressure of 5000bar. The device operates within a temperature range of -40 to 125 degrees Celsius and has a typical operating supply voltage of 9, 12, 15, 18, or 24 volts. The M10x1 port size is terminated with a connector and is suitable for measuring gas or liquid media.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 1000bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 5000bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | M10x1 |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |