The M5145-000004-01KBG pressure sensor from TE Connectivity offers a gage pressure range of 0 to 1000 bar with an accuracy of ±0.25%. It operates within a temperature range of -40 to 125°C and can withstand a maximum overload pressure of 2000 bar. The sensor features a 7/16-20 UNF male port and is designed for use with gas or liquid media. It has a typical operating supply voltage of 9, 12, 15, 18, or 24 volts and requires a minimum supply voltage of 8 volts with a maximum supply voltage of 30 volts.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 1000bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 2000bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Type | Male |
| Port Size | 7/16-20 UNF |
| Electrical Termination | Bendix |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |