The M5145-000005-01KBG pressure sensor from TE Connectivity is a gage pressure sensor with an operating range of 0 to 1000bar and a maximum overload pressure of 2000bar. It has an accuracy of ±0.25 and operates within a temperature range of -40 to 125 degrees Celsius. The device is designed for use with 1/4-18 NPT ports and features Bendix electrical termination. It can measure pressure in both gas and liquid media and has a typical operating supply voltage of 9, 12, 15, 18, or 24 volts.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 1000bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 2000bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Bendix |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |