The M5145-00000P-200PG pressure sensor from TE Connectivity is a gage device with an operating pressure range of 0 to 200psi. It has a maximum overload pressure of 400psi and an accuracy of ±0.25%. The sensor operates within a temperature range of -40 to 125 degrees Celsius and can be supplied with a voltage between 8 and 30 volts. It features a female 7/16-20 UNF port and Bendix electrical termination, making it suitable for use with gas or liquid media.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 200psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 400psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Type | Female |
| Port Size | 7/16-20 UNF |
| Electrical Termination | Bendix |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |