The M514P-000005-01KBG pressure sensor from TE Connectivity is a gage pressure sensor with an operating range of 0 to 1000bar and an accuracy of ±0.25%. It features a 3-pin cable termination and a 1/4-18 NPT port size. The sensor operates within a temperature range of -40 to 125°C and can be supplied with a voltage between 8 and 30V. It is suitable for industrial applications and can measure pressure in both gas and liquid media.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 1000bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 2000bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |