The M5151-00000S-01KBG pressure sensor from TE Connectivity is a gage pressure sensor with an operating range of 0 to 1000bar and an accuracy of ±0.25%. It has a maximum overload pressure of 2000bar and operates over a temperature range of -40 to 125°C. The sensor is available with a typical operating supply voltage of 12, 15, 18, or 24V and has a maximum output current of 20mA. It features a 3-pin M12x1.5 port size and is suitable for use in gas and liquid media.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 1000bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 2000bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | M12x1.5 |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |