This pressure sensor from TE Connectivity features a gage pressure range of 0 to 1000 bar, with an accuracy of ±0.25%. It has a maximum overload pressure of 2000 bar and operates within a temperature range of -40 to 125 degrees Celsius. The device is designed for use with a 1/4-19 BSPP port and can handle a maximum output current of 20 mA. It is suitable for industrial applications and can be used with a variety of operating supply voltages, including 9 to 30 volts.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 1000bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 2000bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Type | Female |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Packard |
| Media | Gas|Liquid |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |