This pressure sensor from TE Connectivity offers a gage pressure range of 0 to 200psi with an accuracy of ±0.25%. It can withstand a maximum overload pressure of 400psi and operates within a temperature range of -40 to 125°C. The device has a 3-pin electrical termination and is suitable for use with gas or liquid media. It can supply up to 20mA of current and is available in a 3-pin package.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 200psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 400psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Type | Female |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Packard |
| Media | Gas|Liquid |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |