The M5156-000002-01KBG pressure sensor from TE Connectivity offers a gage pressure range of 0 to 1000 bar with an accuracy of ±0.25%. It can withstand a maximum overload pressure of 2000 bar and operates within a temperature range of -40°C to 125°C. The device is designed for use in industrial environments and features a 1/4-19 BSPP port size with Hirschmann electrical termination. It can handle media types including gas and liquid, and has a maximum output current of 20 mA.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 1000bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 2000bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Hirschmann |
| Media | Gas|Liquid |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |