The M5156-000002-05KPG pressure sensor is a gage device with an operating pressure range of 0 to 5000psi and an accuracy of ±0.25%. It has a maximum overload pressure of 10000psi and operates within a temperature range of -40 to 125 degrees Celsius. The sensor is electrically terminated with a Hirschmann connection and has a 1/4-19 BSPP port size. It can measure both gas and liquid media and has a maximum output current of 20mA.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 5000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 10000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Hirschmann |
| Media | Gas|Liquid |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |